HARTING 0967 37 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch
- RS Stock No.:
- 160-1597
- Mfr. Part No.:
- 09670374707
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 160-1597
- Mfr. Part No.:
- 09670374707
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.76mm | |
| Termination Method | Wire Wrap | |
| Housing Material | Metal | |
| Length | 69.7mm | |
| Width | 12.5mm | |
| Series | 0967 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.76mm | ||
Termination Method Wire Wrap | ||
Housing Material Metal | ||
Length 69.7mm | ||
Width 12.5mm | ||
Series 0967 | ||
Standards
UTE NFC 93 425; MIL-C-24308; DIN 41652; CECC 75301-802
Related links
- HARTING 0967 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
- Cinch FD 25 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch
- HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Socket with M3 Threaded Inserts
- HARTING 25 Way Right Angle Through Hole D-sub Connector Socket with Boardlocks, M3 Threaded Inserts
- HARTING 25 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- Harting D-Sub Standard 9 Way Right Angle SMT D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- Amphenol ICC Delta D 25 Way Right Angle Through Hole D-sub Connector Socket with M3 Inserts
- HARTING 37 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
