Provertha TMC-S 9 Way Straight 2.74 mm Pitch Surface D-Sub Connector Female
- RS Stock No.:
- 170-6862
- Mfr. Part No.:
- 164021
- Manufacturer:
- Provertha
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-6862
- Mfr. Part No.:
- 164021
- Manufacturer:
- Provertha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Series | TMC-S | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Pitch | 2.74 mm | |
| Mount Type | Surface | |
| Product Type | D-Sub Connector | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 3.5 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Provertha | ||
Series TMC-S | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Pitch 2.74 mm | ||
Mount Type Surface | ||
Product Type D-Sub Connector | ||
Connector Gender Female | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 3.5 A | ||
Housing Material Nylon | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals No | ||
Termination Type Solder | ||
- COO (Country of Origin):
- HU
D-Sub straight SMT connector, RoHS-compliant
Overall height 6.3mm
Thread 4-40
SMT, vertical with extraction hood
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Note
RoHS-compliant
Standards
DIN 41652 CECC 75301-802
Related links
- Provertha TMC-S 9 Way Straight 2.74 mm Pitch Surface D-Sub Connector Female
- Provertha TMC-S 9 Way Straight 2.74 mm Pitch Surface D-Sub Connector Male
- Provertha TMC 15 Way Straight 2.74 mm Pitch Surface D-Sub Connector Female
- Provertha TMC 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 UNC Insert Female
- Provertha TMC 9 Way Right Angle 2.74 mm Pitch Surface D-Sub Connector, with 4-40 UNC Insert Male
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Surface D-Sub Connector, with 4 to 40 UNC
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Surface D-Sub Connector, with M3 Threaded Insert
- Provertha TMC 25 Way Straight 2.76 mm Pitch Surface D-Sub Connector Male
