FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- RS Stock No.:
- 207-5811
- Mfr. Part No.:
- CT37-62S7 / 1731130076
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.57
(exc. VAT)
€24.07
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.57 |
| 10 - 19 | €17.06 |
| 20 + | €16.26 |
*price indicative
- RS Stock No.:
- 207-5811
- Mfr. Part No.:
- CT37-62S7 / 1731130076
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 62 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 Screw Lock | |
| Housing Material | Polybutylene Terephthalate | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 173113 | |
| Pitch | 1.98mm | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 62 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 Screw Lock | ||
Housing Material Polybutylene Terephthalate | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 173113 | ||
Pitch 1.98mm | ||
- COO (Country of Origin):
- TW
The FCT high density D-sub crimp housing which has steel shell and PBT resin material. It is used with FCT D-sub connector.
IP rating IP20
Operating temperature-55° to +105°C
Non waterproof
Related links
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 62 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Male
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 44 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 173113 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector Female
- FCT from Molex 173113 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex 1731 26 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Male
