CONEC 25 Way Right Angle Through Hole D-Sub Connector, with Threaded Insert Male
- RS Stock No.:
- 228-0993
- Mfr. Part No.:
- 163A17549X
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 90 more to save 6%
View bulk pricing optionsSubtotal (1 box of 30 units)*
€486.72
(exc. VAT)
€598.68
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 30 - 60 | €16.224 | €486.72 | - |
| 90 - 150 | €15.12 | €453.60 | 6% |
| 180 - 330 | €14.374 | €431.22 | 11% |
| 360 + | €13.417 | €402.51 | 17% |
*price indicative
- RS Stock No.:
- 228-0993
- Mfr. Part No.:
- 163A17549X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Threaded Insert | |
| D-Sub Shell Size | 25 | |
| Housing Material | Steel | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | Directive 2002/95/EC | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Threaded Insert | ||
D-Sub Shell Size 25 | ||
Housing Material Steel | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals Directive 2002/95/EC | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
The CONEC D Sub connector plug has 25 position with right angled solder.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 25 Way Right Angle Through Hole D-Sub Connector, with Threaded Insert Male
- CONEC 78 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male
- CONEC 9 Way Straight Through Hole D-Sub Connector, with Threaded Insert Male
- MH Connectors MHDR 25 Way Vertical Through Hole D Sub Standard Connector, with Threaded Insert Male
- HARTING D-Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING 25 Way Right Angle 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male
