CONEC 25 Way Right Angle Through Hole D-Sub Connector, with Threaded Insert Male

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€20.63

(exc. VAT)

€25.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€20.63-
10 +€18.918%

*price indicative

RS Stock No.:
228-0994
Mfr. Part No.:
163A17549X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Threaded Insert

D-Sub Shell Size

25

Housing Material

Steel

Termination Type

Solder

Contact Gender

Male

Standards/Approvals

Directive 2002/95/EC

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

The CONEC D Sub connector plug has 25 position with right angled solder.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy