CONEC 78 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Female
- RS Stock No.:
- 228-1076
- Mfr. Part No.:
- 164X11989X
- Manufacturer:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.77 |
| 10 + | €6.37 |
*price indicative
- RS Stock No.:
- 228-1076
- Mfr. Part No.:
- 164X11989X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 78 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Mounting Hardware | Mounting Hole | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL94 V-0 | |
| Pitch | 2.41mm | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 78 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Mounting Hardware Mounting Hole | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL94 V-0 | ||
Pitch 2.41mm | ||
The CONEC D Sub high density connector has 78 positions.
Shell is made up of steel
RoHS compliant
Related links
- CONEC 78 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Female
- HARTING 0956 78 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector
- HARTING D-Sub High Density 78 Way Straight 2.41 mm Pitch Cable D-Sub Connector
- HARTING D-Sub High Density 78 Way Straight 2.41 mm Pitch Panel Mount D-Sub Connector
- CONEC 78 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector, with Threaded Insert Male
- CONEC 78 Way Right Angle 2.41 mm Pitch PCB D-Sub PCB Connector, with 4 to 40 UNC Female
- HARTING 956 62 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector Female
- HARTING 956 62 Way Straight 2.41 mm Pitch Through Hole D-Sub Connector, with Screw Lock Male
