CONEC 9 Way Straight Through Hole D-Sub Connector, with Mounting Hole

Subtotal (1 pack of 2 units)*

€13.99

(exc. VAT)

€17.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€6.995€13.99

*price indicative

RS Stock No.:
228-0979
Mfr. Part No.:
163A11069X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

9

Current

7.5A

Orientation

Straight

Mount Type

Through Hole

Connector Type D

D-Sub

Mounting Hardware

Mounting Hole

D-Sub Shell Size

9

Housing Material

Polybutylene Terephthalate Fibreglass

Voltage

125V

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy Gold Over Nickel

Contact Plating

Gold over Nickel

Contact Size

20 AWG

The CONEC D-Sub male connector has 9pos with solder cup mounting.

Shell is made up of steel

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy