TE Connectivity 2301844 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock
- RS Stock No.:
- 274-8559
- Mfr. Part No.:
- 2301844-1
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 274-8559
- Mfr. Part No.:
- 2301844-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub PCB Connector | |
| Orientation | Right Angle | |
| Current | 2A | |
| Mount Type | Board | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| D-Sub Shell Size | S1 | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Series | 2301844 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub PCB Connector | ||
Orientation Right Angle | ||
Current 2A | ||
Mount Type Board | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
D-Sub Shell Size S1 | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Series 2301844 | ||
Pitch 2.77mm | ||
The TE Connectivity PCB D Sub Connectors Receptacle is a 2 row electrical connector with a centreline pitch of 2.77 mm with offering 9 positions for connecting wires to a circuit board. It is designed for wire to board connections in electronic applications. The TE Connectivity offers one of the broadest, most versatile portfolios of D sub miniature connectors in the market with unrivalled engineering support to address our customers needs. Our D Sub miniature connector portfolio is designed for multiple applications, along with specialized accessories that will provide any customer with an economical D Sub solution for any complex applications.
Lower cost alternative
Complying with MIL C 24308
Provide EMI and RFI protection
Offers backwards compatibility
Right angle PCB mount orientation
Related links
- TE Connectivity 2301844 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock
- TE Connectivity 2311765 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock Female
- TE Connectivity 2301838 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity 1218408-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218434-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218440-1 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity 1218441-6 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 9 Way Right Angle 2.77 mm Pitch Board D-Sub Connector Female
