Hsuan Mao C0580 13 Way Horizontal Screw D-Sub Connector Male

Subtotal (1 unit)*

€6.67

(exc. VAT)

€8.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 362 unit(s), ready to ship from another location
Units
Per unit
1 +€6.67

*price indicative

RS Stock No.:
283-6781
Distrelec Article No.:
143-65-730
Mfr. Part No.:
C0580-37MCASB0R
Manufacturer:
Hsuan Mao
Find similar products by selecting one or more attributes.
Select all

Brand

Hsuan Mao

Product Type

D-Sub Connector

Number of Contacts

13

Orientation

Horizontal

Current

1A

Mount Type

Screw

Connector Gender

Male

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold

Series

C0580

COO (Country of Origin):
TW
The D-Sub male 37P/Male connector is a high-quality product designed to meet user's technical needs. It offers reliable performance and advanced features for seamless integration into user's electronics projects. This product is a must-have for professionals looking for exceptional quality and precision.

Advanced technology for superior performance

Precision engineering for accurate results

Durable construction for long-lasting use

Easy integration into existing systems

Wide range of applications for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy