Hsuan Mao Hex Bronze Locking Screw Machine Screw 17.7 mm UNC
- RS Stock No.:
- 283-6796
- Distrelec Article No.:
- 144-05-924
- Mfr. Part No.:
- C9994-23JB2FWI
- Manufacturer:
- Hsuan Mao
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6796
- Distrelec Article No.:
- 144-05-924
- Mfr. Part No.:
- C9994-23JB2FWI
- Manufacturer:
- Hsuan Mao
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hsuan Mao | |
| Head Shape | Hex | |
| Product Type | Locking Screw Machine Screw | |
| Thread | UNC | |
| Material | Bronze | |
| Standards/Approvals | No | |
| Finish | Steel with Nickel | |
| Length | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Hsuan Mao | ||
Head Shape Hex | ||
Product Type Locking Screw Machine Screw | ||
Thread UNC | ||
Material Bronze | ||
Standards/Approvals No | ||
Finish Steel with Nickel | ||
Length 17.7mm | ||
- COO (Country of Origin):
- TW
The lock screw is a high-performance component designed for unparalleled precision and reliability. With a focus on cutting-edge technology and superior quality, this product is a must-have for professionals in need of top-notch solutions.
Advanced technology for enhanced performance
Robust construction ensures durability
Reliable precision for accurate results
Easy to install and use
Efficient design for optimal functionality
Related links
- Hsuan Mao Steel Machine Screw 13.9 mm
- Hsuan Mao C0580 13 Way Horizontal Screw D-Sub Connector Male
- Hsuan Mao C0580 15 Way Straight Screw D-Sub Connector Male
- Hsuan Mao C0580 13 Way Horizontal, Horizontal Screw D-Sub Connector Female
- Hsuan Mao Right Angle, PCB Female Type USB Connector USB Connector USB 2.0
- RS PRO Pozidriv Pan Steel Machine Screw 8 mm UNC
- HARTING Locking Screw For Use With Locking
- Phoenix Contact UM-PRO Series Locking Screw
