Hsuan Mao C0580 13 Way Horizontal, Horizontal Screw D-Sub Connector Female
- RS Stock No.:
- 283-6780
- Distrelec Article No.:
- 143-65-771
- Mfr. Part No.:
- C0580-37FCASB0R
- Manufacturer:
- Hsuan Mao
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6780
- Distrelec Article No.:
- 143-65-771
- Mfr. Part No.:
- C0580-37FCASB0R
- Manufacturer:
- Hsuan Mao
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hsuan Mao | |
| Number of Contacts | 13 | |
| Product Type | D-Sub Connector | |
| Current | 1A | |
| Orientation | Horizontal, Horizontal | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | C0580 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Hsuan Mao | ||
Number of Contacts 13 | ||
Product Type D-Sub Connector | ||
Current 1A | ||
Orientation Horizontal, Horizontal | ||
Mount Type Screw | ||
Connector Gender Female | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series C0580 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
The D-Sub female 37P/Female connector is designed to meet user's needs with precision and reliability. The advanced technology integrated into this product ensures top-notch performance for user's applications.
Equipped with cutting-edge technology for efficient operation
Durable construction for long-lasting usage
Compact design for easy integration into different systems
Versatile functionality to meet various requirements
Highly accurate measurements for precise results
Related links
- Hsuan Mao C0580 13 Way Horizontal Screw D-Sub Connector Male
- Hsuan Mao C0580 15 Way Straight Screw D-Sub Connector Male
- TE Connectivity STM 51 Way Horizontal Horizontal Rectangular Connector, with Screw Female
- Hsuan Mao Steel Machine Screw 13.9 mm
- Hsuan Mao Hex Bronze Locking Screw Machine Screw 17.7 mm UNC
- Hsuan Mao Right Angle, PCB Female Type USB Connector USB Connector USB 2.0
- TE Connectivity 3-139 25 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- Amphenol ICC 25 Way Horizontal D-Sub Connector Female
