Hsuan Mao Steel Machine Screw 13.9 mm
- RS Stock No.:
- 283-6797
- Distrelec Article No.:
- 144-05-932
- Mfr. Part No.:
- C9994-29I00000
- Manufacturer:
- Hsuan Mao
Subtotal (1 pack of 2 units)*
€1.24
(exc. VAT)
€1.52
(inc. VAT)
Last RS stock
- Final 1,450 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €0.62 | €1.24 |
*price indicative
- RS Stock No.:
- 283-6797
- Distrelec Article No.:
- 144-05-932
- Mfr. Part No.:
- C9994-29I00000
- Manufacturer:
- Hsuan Mao
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hsuan Mao | |
| Product Type | Machine Screw | |
| Standards/Approvals | No | |
| Material | Steel | |
| Finish | Nickel | |
| Length | 13.9mm | |
| Select all | ||
|---|---|---|
Brand Hsuan Mao | ||
Product Type Machine Screw | ||
Standards/Approvals No | ||
Material Steel | ||
Finish Nickel | ||
Length 13.9mm | ||
- COO (Country of Origin):
- TW
The screw with clip is designed to meet user's needs. With advanced technology and durable construction, this product offers reliable performance in various applications.
Efficient design for optimal performance
Easy to install and use
Durable construction for long-lasting reliability
Advanced technology for improved functionality
Compact size for convenient placement
Related links
- Hsuan Mao Hex Bronze Locking Screw Machine Screw 17.7 mm UNC
- Hsuan Mao C0580 13 Way Horizontal Screw D-Sub Connector Male
- Hsuan Mao C0580 15 Way Straight Screw D-Sub Connector Male
- Hsuan Mao C0580 13 Way Horizontal, Horizontal Screw D-Sub Connector Female
- Hsuan Mao Right Angle, PCB Female Type USB Connector USB Connector USB 2.0
- Hammond Steel Machine Screw 13 mm
- Hammond Steel Machine Screw 12.7 mm
- RS PRO Slot Cheese Steel Machine Screw 20 mm M4
