Deltron Connectors HD 15 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Female
- RS Stock No.:
- 283-7445
- Distrelec Article No.:
- 144-16-994
- Mfr. Part No.:
- HD-D15SYC/2
- Manufacturer:
- Deltron Connectors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-7445
- Distrelec Article No.:
- 144-16-994
- Mfr. Part No.:
- HD-D15SYC/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | High Density | |
| Housing Material | Steel | |
| Voltage | 60V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial Lead | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | HD | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D High Density | ||
Housing Material Steel | ||
Voltage 60V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial Lead | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series HD | ||
Pitch 2.54mm | ||
- COO (Country of Origin):
- CH
The connector is a RoHS compliant product suitable for wave solder processes. Made with high-quality materials and featuring precision engineering, this connector offers reliable performance in a wide range of applications.
Insulator made of Thermoplastic UL 94-V-0 white for high durability
Working voltage of 60V for safe operation
Contact made of machined copper alloy for optimal conductivity
Current rating of 5A for versatile use
Quality class 2 contact finish ensures long-lasting performance
Contact resistance of max. 10mΩ for efficient electrical connections
Steel tin plated shell for corrosion resistance
Insulation resistance of >5GΩ for reliable insulation
Temperature range of -55 to +125°C for use in various environments
Related links
- Deltron Connectors HD 15 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors HD 15 Way Straight 2.74 mm Pitch PCB D-Sub Connector Female
- Deltron Connectors HD 15 Way Straight PCB D-Sub Connector Female
- Deltron Connectors HD 15 Way Right Angle PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors HD 15 Way Straight Cable Connector Accessory Female
- Deltron Connectors HD 15 Way Straight 2.54 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors HD 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- Deltron Connectors HD 26 Way Straight Cable D-Sub Connector Female
