Deltron Connectors HD 15 Way Straight Cable Connector Accessory Female

Subtotal (1 unit)*

€6.31

(exc. VAT)

€7.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.31

*price indicative

RS Stock No.:
288-4509
Distrelec Article No.:
301-59-650
Mfr. Part No.:
HD-D15SZ/2
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

15

Product Type

Connector Accessory

Orientation

Straight

Current

5A

Mount Type

Cable

Connector Gender

Female

Connector Type D

High Density

Housing Material

Steel

Voltage

60V

Termination Type

Solder Mount

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold

Series

HD

COO (Country of Origin):
CH
The D sub connector is suitable for cable AWG 20. With materials characteristics such as a thermoplastic UL 94-V-0 insulator and machined copper alloy contacts, it offers a working voltage of 60V and a current rating of 5A. The steel tin-plated shell ensures durability, while the temperature range of -55 to +125 C makes it suitable for various environments. This product, manufactured, is a reliable choice for your electronic needs.

RoHS compliant

Suitable for cable AWG 20

Thermoplastic UL 94-V-0 insulator

Working voltage of 60V

Machined copper alloy contacts

Current rating of 5A

Steel tin-plated shell for durability

Temperature range of -55 to +125 C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy