Deltron Connectors DTS 15 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Female
- RS Stock No.:
- 288-7544
- Distrelec Article No.:
- 144-16-784
- Mfr. Part No.:
- DTS15SY/2M86UN
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€9.25
(exc. VAT)
€11.38
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.25 |
*price indicative
- RS Stock No.:
- 288-7544
- Distrelec Article No.:
- 144-16-784
- Mfr. Part No.:
- DTS15SY/2M86UN
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub PCB Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial Lead | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | DTS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub PCB Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial Lead | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series DTS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- CH
The D-Sub socket features contact plating with hard gold over nickel, ensuring excellent conductivity and corrosion resistance. It has an operating temperature range from -55°C to 125°C, making it suitable for use in a wide range of environmental conditions, including extreme temperatures.
Termination type Radial leads
Connector material Steel
Related links
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Female
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Male
- Deltron Connectors DTS 15 Way Straight PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Male
- Deltron Connectors DTS 15 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 50 Way Right Angle 2.84 mm Pitch PCB D-Sub PCB Connector Male
- Deltron Connectors DTS 9 Way Straight 2.84 mm Pitch PCB D-Sub Connector Female
- Deltron Connectors DTS 9 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector Female
