Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Female
- RS Stock No.:
- 288-7547
- Distrelec Article No.:
- 144-16-785
- Mfr. Part No.:
- DTS25SY/2M86UN
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€12.16
(exc. VAT)
€14.96
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.16 |
*price indicative
- RS Stock No.:
- 288-7547
- Distrelec Article No.:
- 144-16-785
- Mfr. Part No.:
- DTS25SY/2M86UN
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 25 | |
| Product Type | D-Sub PCB Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Termination Type | Radial Lead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | DTS | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 25 | ||
Product Type D-Sub PCB Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Voltage 125V | ||
Termination Type Radial Lead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series DTS | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- CH
The RoHS compliant D-Sub socket suitable for Wave Solder Process. It features a working voltage of 125V and a current rating of 7.5A, making it ideal for various electronic applications. With quality contact finish and excellent insulation resistance, this product offers reliable performance in a wide temperature range from -55 to +125 C.
Thermoplastic UL 94-V-0 white insulator for safety and durability
Machined copper alloy contact for high conductivity
Steel tin plated shell for corrosion resistance
Wide temperature range of -55 to +125 C for versatile use
Quality contact finish and insulation resistance for reliable performance
Working voltage of 125V and current rating of 7.5A for efficient operation
Related links
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Male
- Deltron Connectors DTS 15 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Female
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch PCB D-Sub PCB Connector Male
- Deltron Connectors DTS 25 Way Right Angle 2.84 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 25 Way Straight PCB D Sub Standard Connector
