FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Cable D-Sub Connector
- RS Stock No.:
- 812-6359
- Distrelec Article No.:
- 144-16-951
- Mfr. Part No.:
- FL15P7-K120 / 1727040001
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 25 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€2.59
(exc. VAT)
€3.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €2.59 | - |
| 25 - 99 | €2.37 | 8% |
| 100 - 499 | €2.21 | 14% |
| 500 + | €2.07 | 20% |
*price indicative
- RS Stock No.:
- 812-6359
- Distrelec Article No.:
- 144-16-951
- Mfr. Part No.:
- FL15P7-K120 / 1727040001
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Voltage | 1.2kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Series | 172704 | |
| Pitch | 2.84mm | |
| Contact Size | 28 AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Voltage 1.2kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Series 172704 | ||
Pitch 2.84mm | ||
Contact Size 28 AWG | ||
- COO (Country of Origin):
- DE
Molex Series FL D-Sub Connector, 15 Contacts, Male Gender - FL15P7-K120
This D-sub connector is designed for reliable cable mount applications, featuring a male configuration and robust construction. With a total of 15 contacts, this connector caters to diverse electronic connectivity needs. It measures 39.1mm in length, 6mm in width, and 12.5mm in depth, making it a compact option for various installations.
Features & Benefits
• Constructed from steel for enhanced durability and strength
• Suitable for high-temperature environments, operating up to +115°C
• Crimp termination method allows for easy installation
• Straight body orientation facilitates straightforward assembly
• Tin plating on contacts ensures reliable conductivity
• Low profile design ideal for standard-density applications
Applications
• Used for electronic assembly in automation systems
• Suitable for connecting various devices in electrical
• Ideal for use in mechanical devices requiring reliable connections
• Employed in communication devices for data transmission
• Compatible with FCT Standard-Density D-Sub 15 Position socket
What are the current rating and termination method of the connector?
The connector has a current rating of 5.0A and features a crimp termination method, enabling secure and efficient connections in various applications.
How do the operating temperature ranges affect performance?
This connector operates efficiently in a temperature range from -55°C to +115°C, making it suitable for both extreme cold and hot environments.
What materials are used in the construction of this connector?
It features a steel housing for strength, with PBT and polyamide used for the resin components, ensuring durability and long-term performance.
Can this connector be easily integrated into existing setups?
Yes, its straight orientation and crimp termination method allow for seamless integration into existing systems, making installation straightforward.
FCT - Empty Shell D-Sub Crimp Connector
A range of Empty Shell D-Sub Crimp Connectors from FCT.
FCT- D-Sub Connectors
Related links
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Flange Female
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Solder D-Sub Connector Male
- FCT from Molex 172704 15 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Panel Mount Method Flange
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Rear Panel D-Sub Connector Male
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch PCB D-Sub Connector, with Flange Female
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Female
- FCT from Molex 172704 15 Way Straight 2.84 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Screw Lock Male
- FCT from Molex 172704 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Through Hole Female
