Deltron Connectors HD 26 Way Straight Cable D-Sub Connector Male

Subtotal (1 unit)*

€7.24

(exc. VAT)

€8.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.24

*price indicative

RS Stock No.:
285-8202
Distrelec Article No.:
301-59-651
Mfr. Part No.:
HD-D26PZ/2
Manufacturer:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Number of Contacts

26

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

High Density

Housing Material

Steel

Voltage

60V

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Gold

Series

HD

COO (Country of Origin):
CH
The D-sub connector suitable for cable AWG 20. With materials characteristics including a thermoplastic UL 94-V-0 white insulator and steel tin plated shell, this connector offers a working voltage of 60V and a current rating of 5A. It is ideal for a variety of applications due to its quality design and construction.

RoHS compliant D-sub connector suitable for cable AWG 20

Thermoplastic insulation UL 94-V-0 white for safety and durability

Working voltage of 60V ensures reliable performance

Shell of Steel tin plated for robust protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy