HARTING D-Sub 15 Way Straight 2.29 mm Pitch Cable D-Sub Connector, with Screw Lock Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.02

(exc. VAT)

€2.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 900 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€2.02
50 - 99€1.66
100 - 249€1.58
250 - 499€1.43
500 +€1.32

*price indicative

Packaging Options:
RS Stock No.:
692-7355
Distrelec Article No.:
144-03-815
Mfr. Part No.:
09561004701
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

D-Sub Connector

Current

2A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Screw Lock

D-Sub Shell Size

DS-1

Housing Material

Steel

Voltage

1kV

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, UL94-0

Contact Plating

Gold Plated

Series

D-Sub

Contact Material

Copper Alloy

Pitch

2.29mm

Crimp terminal


High density cable connector

Metal or Steel shell

Contacts not included (692-7374 / 692-7383)

Harting D Sub High Density


The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.

Stamped pins

Tinned metal shell (Male connector with dimples)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy