Deltron Connectors DTS 17 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 283-5797
- Distrelec Article No.:
- 144-17-203
- Mfr. Part No.:
- DTS17W2PZ/2
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€6.89
(exc. VAT)
€8.47
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.89 |
*price indicative
- RS Stock No.:
- 283-5797
- Distrelec Article No.:
- 144-17-203
- Mfr. Part No.:
- DTS17W2PZ/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 17 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Lug | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | DTS | |
| Contact Material | Copper Nickel | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 17 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Lug | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series DTS | ||
Contact Material Copper Nickel | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The connector is a RoHS compliant cable connector suitable for cable AWG 18 (single solid wire). With a working voltage of 125V and a current rating of 7.5A/xxA, this connector offers reliable performance in a variety of applications.
Insulator made of Thermoplastic UL 94-V-0 green for durability
Contact made of machined/copper alloy for quality performance
Contact finish in quality class 2 for smooth operation
Contact resistance max. 10m for efficient conductivity
Shell made of steel tin plated for durability
Insulation resistance >5G for reliable insulation
Temperature range of -55 to +125C for versatile use
Related links
- Deltron Connectors DTS 13 Way Straight Cable D-Sub Connector Male
- Deltron Connectors DTS 7 Way Straight Cable D-Sub Connector Male, with Cable
- Deltron Connectors DTS 25 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- Deltron Connectors DTS 7 Way Straight Cable D-Sub Connector Female
- Deltron Connectors DTS 13 Way Straight Cable D-Sub Connector Female, with Screw Lock
