HARTING D-Sub Standard 50 Way Straight Cable D-Sub Connector, with Flange Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 126 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€3.38
25 - 49€2.83
50 - 99€2.69
100 +€2.59

*price indicative

RS Stock No.:
843-6069
Mfr. Part No.:
09670505601
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

50

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

DS-5

Housing Material

Polybutylene Terephthalate

Voltage

1kV

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

D-Sub Standard

Contact Material

Copper Alloy

COO (Country of Origin):
CN

Sub-D connectors for crimp contacts


A series of type D crimp contact connectors.

Rolled cut contacts.

Tin-coated metal casing.

Male box with ground blades.

The contacts are to be ordered separately.

Note

Example of contacts, see order code 117-3907, crimp tool 100-8566, extractor 100-7850.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy