HARTING D-Sub Mixed 3 Way Straight Cable D-Sub Connector Male

Get a bulk buy discount

Add 50 more to save €23.75

View bulk pricing options

Subtotal (1 pack of 10 units)*

€31.62

(exc. VAT)

€38.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€3.162€31.62-
50 - 90€2.687€26.87€23.75
100 - 240€2.371€23.71€79.10
250 - 490€2.059€20.59€275.75
500 +€1.976€19.76€593.00

*price indicative

RS Stock No.:
865-8348
Mfr. Part No.:
09692100033
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

3

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

A

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

D-Sub Mixed

COO (Country of Origin):
DE

Harting DIN 41652 T1 D-sub Connector Shells without Contacts


A range of DIN 41652 T1 d-sub plug and socket connector shells supplied without contacts. These d-sub plug and socket connector shells are tin plated with 3.1mm mounting flanges apart from stock number 865-8341 which has a UNC 4-40 thread. For contacts see stock numbers 693-1054 and 693-1109 typically

D-Sub Mixed - Harting


Standards

DIN 41 652 T1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy