HARTING, D-Sub Mixed Series, Male Solder D-Sub Connector Power Contact, Gold High Voltage 20 AWG
- RS Stock No.:
- 693-1124
- Mfr. Part No.:
- 09692812550
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€7.02
(exc. VAT)
€8.63
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.02 | - |
| 5 - 9 | €6.67 | 4% |
| 10 + | €6.35 | 9% |
*price indicative
- RS Stock No.:
- 693-1124
- Mfr. Part No.:
- 09692812550
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | D-Sub Connector Power Contact | |
| Contact Material | Copper Alloy | |
| Current | 2A | |
| Contact Plating | Gold | |
| Contact Type | High Voltage | |
| Maximum Contact Resistance | 1mΩ | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Series | D-Sub Mixed | |
| Termination Type | Solder | |
| Length | 18.6mm | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type D-Sub Connector Power Contact | ||
Contact Material Copper Alloy | ||
Current 2A | ||
Contact Plating Gold | ||
Contact Type High Voltage | ||
Maximum Contact Resistance 1mΩ | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Series D-Sub Mixed | ||
Termination Type Solder | ||
Length 18.6mm | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
High voltage contacts for cable applications
Straight version
Plating 1.3 μm Au
AWG 24-20 (0.25 -0.56 mm²)
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING Female Solder Contact, Gold over Nickel High Voltage 20 AWG
- CONEC Female Solder D-Sub Connector Contact, Gold over Nickel High Voltage 20 AWG
- Amphenol ICC Male Solder D-Sub Connector Power Contact, Gold High Voltage
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold High Voltage 16 AWG
- HARTING Male Solder Contact, Gold over Nickel High Voltage 20 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 16 AWG
