HARTING 25 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with Boardlocks, M3 Threaded Inserts
- RS Stock No.:
- 922-9682
- Mfr. Part No.:
- 09663527611
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-9682
- Mfr. Part No.:
- 09663527611
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.76mm | |
| Mounting Hardware | Boardlocks, M3 Threaded Inserts | |
| Termination Method | Solder | |
| Current Rating | 6.5A | |
| Housing Material | Metal | |
| Length | 53.2mm | |
| Width | 13.6mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.76mm | ||
Mounting Hardware Boardlocks, M3 Threaded Inserts | ||
Termination Method Solder | ||
Current Rating 6.5A | ||
Housing Material Metal | ||
Length 53.2mm | ||
Width 13.6mm | ||
- COO (Country of Origin):
- CH
Related links
- HARTING 25 Way Right Angle Through Hole D-sub Connector Socket with Boardlocks, M3 Threaded Inserts
- HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Plug with Boardlocks, M3 Threaded
- HARTING D-Sub Standard 50 Way Right Angle Through Hole D-sub Connector Socket with M3 Threaded Inserts
- HARTING D-Sub 9 Way Right Angle SMT D-sub Connector Plug with Boardlocks, M3 Female Screwlocks
- HARTING 25 Way Right Angle Through Hole D-sub Connector Socket with 4-40 UNC Female Screwlocks,
- Amphenol ICC Delta D 25 Way Right Angle Through Hole D-sub Connector Socket with M3 Inserts
- Cinch FD 25 Way Panel Mount D-sub Connector Socket, 2.76mm Pitch
- HARTING D-Sub Standard 9 Way Right Angle SMT D-sub Connector Plug with 4-40 UNC Threaded Inserts,
