CONEC, 131J21 Series, size 26 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Plug

Subtotal (1 unit)*

€6.50

(exc. VAT)

€8.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.50

*price indicative

RS Stock No.:
300-306
Mfr. Part No.:
131J21029X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Gender

Male

Product Type

D-Sub Connector Contact

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Maximum Contact Resistance

50Ω

Contact Type

Plug

Series

131J21

Contact Size

26 AWG

Termination Type

Crimp

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The CONEC Coaxial Contact Plug 50 Ohm is designed for reliable connection with coaxial cables. It uses Crimp Tool 360X10329X with Tool Insert 360X11049X. The selector setting for crimping is 5, which is suitable for AWG26 center conductor of the cable.

Use Crimp Tool 360X10519X

With Tool Insert 360X11039X

Insert Cavity B Hex 3.83/.151

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy