Molex, 172704 Series, size 8 Female Crimp D-sub Connector Contact, Gold over Nickel Power, 20 → 16 AWG
- RS Stock No.:
- 230-5627
- Mfr. Part No.:
- FMP002S103 / 1727040150
- Manufacturer:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-5627
- Mfr. Part No.:
- FMP002S103 / 1727040150
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Wire Size | 20 → 16 AWG | |
| Termination Method | Crimp | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Series | 172704 | |
| Contact Size | 8 | |
| Series Number | FMP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Wire Size 20 → 16 AWG | ||
Termination Method Crimp | ||
Contact Plating Gold over Nickel | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Series 172704 | ||
Contact Size 8 | ||
Series Number FMP | ||
- COO (Country of Origin):
- DE
The Molex FCT High Power Contact, Female, Straight, Crimp, 0.80μm Gold Plating, 16-20 AWG.
Plating - Contact Gold over Nickel
Plating min - Mating 0.800μm
Plating min - Termination 0.200μm
Temperature Range - Operating -55° to +155°C
Termination Style Crimp
Wire Size AWG 16, 18, 20
Plating min - Mating 0.800μm
Plating min - Termination 0.200μm
Temperature Range - Operating -55° to +155°C
Termination Style Crimp
Wire Size AWG 16, 18, 20
Related links
- FCT from Molex size 8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- Molex size 8 Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- Molex size 8 Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 20 AWG
- FCT from Molex size 12/14 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
- Molex size 8 Female Through Hole D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG
- Molex size 5.7 mm Female Solder Contact, Gold Female
- Molex, 172704 Series D-Sub Connector Accessory For Use With Size 5
