FCT from Molex, 1731130140 Series, Female PCB D-Sub Connector, Gold over Nickel
- RS Stock No.:
- 665-856
- Mfr. Part No.:
- 1731120280
- Manufacturer:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.06
(exc. VAT)
€11.14
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €9.06 | €1.812 |
| 5 + | €8.77 | €1.754 |
*price indicative
- RS Stock No.:
- 665-856
- Mfr. Part No.:
- 1731120280
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 20A | |
| Contact Plating | Gold over Nickel | |
| Series | 1731130140 | |
| Termination Type | PCB | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Current 20A | ||
Contact Plating Gold over Nickel | ||
Series 1731130140 | ||
Termination Type PCB | ||
- COO (Country of Origin):
- DE
The FCT High power contact is a robust solution engineered for efficient electrical connectivity in demanding applications. Designed with a straight solder cup configuration, it ensures reliable connections while accommodating wire sizes between 12 and 16 AWG. Featuring premium gold and tin plating, the contact is built to withstand 20A maximum current, making it Ideal for high-power environments. This product meets the highest industry standards, offering durability and outstanding performance in critical settings. Its copper alloy construction further enhances reliability, while its compatibility with FCT mixed layout connectors makes it a versatile choice for diverse applications.
Durable design capable of 200 mating cycles for long-lasting use
Straight orientation facilitates easy installation and secure connections
Manufactured with copper alloy to ensure excellent conductivity
Gold over nickel plating enhances corrosion resistance and reliability
Tin over nickel plating for the termination provides added durability
Rated for 20.0A current per contact, ensuring suitability for high-power applications
Related links
- FCT from Molex Female PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel 22 AWG
- FCT from Molex Male PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Female PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power 8 AWG
- FCT from Molex Male Crimp D-Sub Connector, Gold over Nickel
