FCT from Molex, 1731130140 Series, Female PCB D-Sub Connector, Gold over Nickel
- RS Stock No.:
- 666-006
- Mfr. Part No.:
- 1731120057
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.86
(exc. VAT)
€7.21
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €5.86 | €0.586 | - |
| 5 - 9 | €5.38 | €0.538 | 8% |
| 10 + | €4.74 | €0.474 | 19% |
*price indicative
- RS Stock No.:
- 666-006
- Mfr. Part No.:
- 1731120057
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector | |
| Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Series | 1731130140 | |
| Termination Type | PCB | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector | ||
Gender Female | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Series 1731130140 | ||
Termination Type PCB | ||
- COO (Country of Origin):
- TW
The FCT Metal Latch Lock serves as an essential component in securing connections with reliability and precision. Designed specifically for use with #4-40 threaded assemblies, this nickel-plated zinc die-cast accessory enhances the performance of D-Sub connections. Its sturdy construction ensures durability and longevity, catering to various applications within the electronic industry. The latch lock not only aids in maintaining the integrity of the connection but also simplifies the assembly process. With its Active status and compliance to industry standards, this product is geared towards those who Value safety and quality in their hardware solutions.
Crafted from high-quality zinc-plated zinc alloy for enhanced durability
Lightweight design, weighing only 2.000g, facilitates easy handling
Standard thread size of 4-40 UNC ensures compatibility with a variety of applications
Active status indicates continuous market availability and reliability
IP Rating not applicable, focusing instead on effective functionality
Nickel-plated finish provides resistance to corrosion and wear
Magnetic properties allow for easy maintenance and secure connections
Related links
- FCT from Molex Female PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel
- FCT from Molex Female Crimp D-Sub Connector, Gold over Nickel 22 AWG
- FCT from Molex Male PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Female PCB D-Sub Connector, Gold over Nickel
- FCT from Molex Male Crimp D-Sub Connector, Gold over Nickel
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power 8 AWG
