HARTING, D Sub Series, Female Crimp Contact, Noble Metal over Nickel Power 12 AWG
- RS Stock No.:
- 736-868
- Mfr. Part No.:
- 09691825421
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€366.48
(exc. VAT)
€450.77
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €366.48 | €3.665 |
*price indicative
- RS Stock No.:
- 736-868
- Mfr. Part No.:
- 09691825421
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Current | 20A | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Power | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Series | D Sub | |
| Length | 23mm | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Current 20A | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Power | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 4mm² | ||
Series D Sub | ||
Length 23mm | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 14AWG | ||
- COO (Country of Origin):
- DE
The HARTING D Sub female crimp contact is designed for power applications, rated for a maximum current of 20 A. Its robust construction ensures reliable electrical connections, making it suitable for various industrial environments.
Features & Benefits
Crimp contact provides secure and reliable connections
Rated current of ≤20 A supports high-power applications
Female gender design allows for versatile integration
Copper alloy construction ensures excellent conductivity
Noble metal over nickel plating enhances corrosion resistance
Maximum contact resistance of ≤1 mΩ ensures efficient power transfer
Compatible with wire sizes from 2.5 mm² to 4 mm² (AWG 14 to 12)
Length of 23 mm facilitates easy installation in tight spaces
Compliant with China RoHS, ECHA SCIP, and ELV standards for safety
Designed for use in various industrial applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this power contact is ≤20 A.
Is this product compliant with RoHS standards?
Yes, this product is compliant with China RoHS and other relevant standards.
Related links
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 10 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Crimp 24 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Crimp
- HARTING Male Solder Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 8 AWG
