HARTING, D Sub Series, Female Crimp Contact, Noble Metal over Nickel Power 10 AWG
- RS Stock No.:
- 741-462
- Mfr. Part No.:
- 09691825422
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€478.04
(exc. VAT)
€587.99
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €478.04 | €4.78 |
*price indicative
- RS Stock No.:
- 741-462
- Mfr. Part No.:
- 09691825422
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Current | 30A | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Power | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Series | D Sub | |
| Length | 23mm | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Current 30A | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Power | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Series D Sub | ||
Length 23mm | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
- COO (Country of Origin):
- DE
The HARTING power contact is designed for reliable electrical connections in various applications, supporting a rated current of up to 30 A. Its robust construction ensures minimal contact resistance, making it suitable for demanding environments.
Features & Benefits
Crimp contact provides secure and reliable connections
Rated current of ≤30 A supports high-power applications
Female gender design ensures compatibility with male connectors
Copper alloy construction enhances conductivity and durability
Noble metal over nickel plating reduces corrosion and wear
Conductor cross-section accommodates wire sizes from 4 mm² to 6 mm²
Maximum contact resistance of ≤1 mΩ ensures efficient power transfer
Compliant with China RoHS, ECHA SCIP, and ELV standards for safety
Length of 23 mm allows for easy integration into various assemblies
Applications
Used in electrical distribution systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in robotics and automated machinery
What is the rated current for this product?
The rated current is ≤30 A.
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS and other relevant standards.
Related links
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 10 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Male Solder Contact, Noble Metal over Nickel Power 10 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Crimp 24 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Male Crimp Contact, Noble Metal over Nickel Power 12 AWG
- HARTING Female Crimp Contact, Noble Metal over Nickel Crimp
