HARTING, D Sub Series, Female Crimp Contact, Noble Metal over Nickel Power 8 AWG

Image representative of range

Subtotal (1 bag of 100 units)*

€379.78

(exc. VAT)

€467.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€379.78€3.798

*price indicative

RS Stock No.:
744-912
Mfr. Part No.:
09691825423
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Contact

Gender

Female

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Current

40A

Maximum Contact Resistance

1mΩ

Contact Type

Power

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Series

D Sub

Length

23mm

Termination Type

Crimp

Standards/Approvals

RoHS

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

8AWG

COO (Country of Origin):
DE
The HARTING D Sub female crimp contact is designed for power applications, rated for a maximum current of 40 A. This component ensures reliable electrical connections in various industrial settings, enhancing performance and safety.

Features & Benefits


Crimp termination provides secure and reliable connections

Rated current of ≤40 A supports high-power applications

Copper alloy construction ensures excellent conductivity

Noble metal over nickel plating enhances corrosion resistance

Maximum contact resistance of ≤1 mΩ ensures efficient power transfer

Compatible with wire sizes from 4 mm² to 6 mm² and AWG 10 to 8

Compact length of 23 mm allows for space-efficient installations

Compliant with China RoHS, ECHA SCIP, and ELV standards for safety

Designed for use in D Sub series applications

Applications


Used in electrical distribution systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in machine tool and motor control systems

What is the rated current for this product?


The rated current for this power contact is ≤40 A.

Is this product compliant with RoHS standards?


Yes, this product is compliant with China RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy