HARTING, D Sub Series, Male Crimp Contact, Gold Crimp
- RS Stock No.:
- 741-265
- Mfr. Part No.:
- 09692827140
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 20 units)*
€109.49
(exc. VAT)
€134.67
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €109.49 | €5.475 |
*price indicative
- RS Stock No.:
- 741-265
- Mfr. Part No.:
- 09692827140
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Current | 2A | |
| Contact Plating | Gold | |
| Contact Type | Crimp | |
| Maximum Contact Resistance | 2.7mΩ | |
| Series | D Sub | |
| Length | 22.45mm | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Current 2A | ||
Contact Plating Gold | ||
Contact Type Crimp | ||
Maximum Contact Resistance 2.7mΩ | ||
Series D Sub | ||
Length 22.45mm | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING D SUB MIXED MA S CR CR COAX 50 OHMS_PL3 is a coaxial contact designed for reliable signal transmission in various applications. It features a male connector suitable for cables such as RG 174 U, 188 AU, and 316 U, ensuring efficient connectivity with a rated current of up to 2 A.
Features & Benefits
Coaxial contact provides reliable signal integrity
Rated current of ≤2 A supports low-power applications
Male gender ensures compatibility with female connectors
Copper alloy construction enhances conductivity and durability
Gold plating reduces contact resistance to 2.7 mΩ
Crimp termination type allows for secure and efficient installation
Length of 22.45 mm fits standard mounting requirements
Compliant with China RoHS, ECHA SCIP, and ELV standards
Applications
Used in telecommunications and signal transmission
Suitable for electronics and PCB integration
Employed in industrial automation systems
Applied in medical and dental equipment
Installed in outdoor electrical enclosures
What is the rated current for this product?
The rated current for this product is ≤2 A.
What type of termination does this product use?
This product uses a crimp termination type for secure connections.
Related links
- HARTING Male Crimp Contact, Gold Crimp
- HARTING Male Crimp Contact, Gold Crimp 24 AWG
- HARTING Male Crimp Crimp Contact, Gold Crimp 22 AWG
- HARTING Male Crimp Contact, Gold over Nickel High Voltage 24 AWG
- FCT from Molex Male Crimp Contact, Gold Machined
- HARTING Male Solder Contact, Gold Crimp
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 20 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 24 AWG
