HARTING, D Sub Series, Male Crimp Contact, Gold Crimp
- RS Stock No.:
- 741-134
- Mfr. Part No.:
- 09692827230
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 20 units)*
€109.93
(exc. VAT)
€135.21
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €109.93 | €5.497 |
*price indicative
- RS Stock No.:
- 741-134
- Mfr. Part No.:
- 09692827230
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 2A | |
| Maximum Contact Resistance | 2.7mΩ | |
| Contact Type | Crimp | |
| Series | D Sub | |
| Termination Type | Crimp | |
| Length | 22.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 2A | ||
Maximum Contact Resistance 2.7mΩ | ||
Contact Type Crimp | ||
Series D Sub | ||
Termination Type Crimp | ||
Length 22.45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING coaxial contact is designed for use with RG 179 BU and 187 AU cables, providing reliable connectivity in various applications. With a rated current of up to 2 A, this male contact ensures efficient signal transmission while maintaining compliance with industry standards.
Features & Benefits
Coaxial contact type ensures optimal signal integrity
Rated current of ≤2 A supports low-power applications
Male gender configuration allows for straightforward connections
Constructed from copper alloy for enhanced conductivity
Gold plating reduces contact resistance to 2.7 mΩ
Length of 22.45 mm fits standard D Sub applications
Crimp termination type simplifies installation and enhances reliability
Compliant with China RoHS, ECHA SCIP, and ELV standards
Applications
Used in telecommunications and signal transmission
Suitable for electronics and PCB integration
Employed in industrial automation systems
What is the rated current for this product?
The rated current is ≤2 A.
What type of termination does this product use?
This product uses a crimp termination type.
Related links
- HARTING Male Crimp Contact, Gold Crimp
- HARTING Male Crimp Contact, Gold Crimp 24 AWG
- HARTING Male Crimp Crimp Contact, Gold Crimp 22 AWG
- HARTING Male Crimp Contact, Gold over Nickel High Voltage 24 AWG
- HARTING Male Solder Contact, Gold Crimp
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 20 AWG
- FCT from Molex Male Crimp Contact, Gold Machined
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
