HARTING, D Sub Series, Male Solder Contact, Gold Crimp
- RS Stock No.:
- 738-185
- Mfr. Part No.:
- 09692817141
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 20 units)*
€123.36
(exc. VAT)
€151.73
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €123.36 | €6.168 |
*price indicative
- RS Stock No.:
- 738-185
- Mfr. Part No.:
- 09692817141
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Current | 2A | |
| Contact Plating | Gold | |
| Contact Type | Crimp | |
| Maximum Contact Resistance | 2.7mΩ | |
| Series | D Sub | |
| Length | 22.5mm | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Current 2A | ||
Contact Plating Gold | ||
Contact Type Crimp | ||
Maximum Contact Resistance 2.7mΩ | ||
Series D Sub | ||
Length 22.5mm | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING D SUB MIXED MA S CRIMP COAX 50 OHMS_PL3 is a coaxial contact designed for reliable signal transmission in various applications. It features a male connector with a rated current of up to 2 A, ensuring efficient performance in electrical systems.
Features & Benefits
Coaxial contact provides stable signal integrity for high-frequency applications
Rated current of ≤2 A supports low-power connections in Compact designs
Male gender configuration ensures compatibility with corresponding female connectors
Constructed from copper alloy for excellent conductivity and durability
Gold plating enhances corrosion resistance and reduces contact resistance
Maximum contact resistance of 2.7 mΩ ensures minimal signal loss
Crimp and solder termination types allow for versatile installation options
Compliant with China RoHS, ECHA SCIP, ELV Status, and Reach SVHC standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Integrated into electronics and PCB applications
Applied in manufacturing and assembly lines
What is the rated current for this product?
The rated current for this product is ≤2 A.
What type of termination does this product use?
This product uses crimp and solder termination types.
Related links
- HARTING Male Solder Contact, Gold Crimp
- HARTING Male Solder Contact, Gold over Nickel High Voltage 20 AWG
- HARTING Female Solder Contact, Gold Crimp
- HARTING Male Crimp Contact, Gold Crimp
- HARTING Male Crimp Crimp Contact, Gold Crimp 22 AWG
- HARTING Male Crimp Contact, Gold Crimp 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 20 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 24 AWG
