HARTING, D Sub Series, Male Solder Contact, Gold Crimp
- RS Stock No.:
- 743-114
- Mfr. Part No.:
- 09692817143
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 20 units)*
€170.86
(exc. VAT)
€210.16
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €170.86 | €8.543 |
*price indicative
- RS Stock No.:
- 743-114
- Mfr. Part No.:
- 09692817143
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 2A | |
| Contact Type | Crimp | |
| Maximum Contact Resistance | 2.7mΩ | |
| Series | D Sub | |
| Termination Type | Solder | |
| Length | 26.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 2A | ||
Contact Type Crimp | ||
Maximum Contact Resistance 2.7mΩ | ||
Series D Sub | ||
Termination Type Solder | ||
Length 26.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The HARTING D SUB MIXED MA SOLDER CRIMP COAX 50 OHMS is a coaxial contact designed for reliable connections in various applications. It features a male configuration and is suitable for cables such as RG 58 CU and 141 AU, providing a rated current of up to 2 A.
Features & Benefits
Coaxial contact ensures stable signal transmission
Rated current of ≤2 A supports low-power applications
Male gender configuration allows for easy integration
Copper alloy construction enhances conductivity and durability
Gold plating reduces contact resistance to 2.7 mΩ
Crimp and solder termination types offer versatile installation options
Length of 26.3 mm fits standard mounting requirements
Compliant with China RoHS, ECHA SCIP, and RoHS standards
Applications
Used in telecommunications and signal transmission
Suitable for electronics and PCB integration
Employed in industrial automation systems
Applied in electrical distribution systems
What is the rated current for this product?
The rated current is ≤2 A.
What type of termination does this product use?
This product uses crimp and solder termination types.
Related links
- HARTING Male Solder Contact, Gold Crimp
- HARTING Male Solder Contact, Gold over Nickel High Voltage 20 AWG
- HARTING Female Solder Contact, Gold Crimp
- HARTING Male Crimp Contact, Gold Crimp
- HARTING Male Crimp Crimp Contact, Gold Crimp 22 AWG
- HARTING Male Crimp Contact, Gold Crimp 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 20 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Crimp 24 AWG
