Molex, 173107 Series, Female Crimp D Sub Contact, Tin Crimp 18 AWG
- RS Stock No.:
- 814-794
- Mfr. Part No.:
- 173107-0182
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€277.31
(exc. VAT)
€341.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €277.31 | €2.773 |
*price indicative
- RS Stock No.:
- 814-794
- Mfr. Part No.:
- 173107-0182
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | D Sub Contact | |
| Contact Material | Polyester | |
| Contact Plating | Tin | |
| Contact Type | Crimp | |
| Series | 173107 | |
| Termination Type | Crimp | |
| Length | 53.2mm | |
| Standards/Approvals | EU Rohs | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type D Sub Contact | ||
Contact Material Polyester | ||
Contact Plating Tin | ||
Contact Type Crimp | ||
Series 173107 | ||
Termination Type Crimp | ||
Length 53.2mm | ||
Standards/Approvals EU Rohs | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- DE
The Molex D-Sub Connector is a high-quality crimp housing designed for effective data transmission with up to 21 circuits, featuring a robust tin-plated Shell for durability and a sleek black insulator for a professional finish.
Active status ensuring availability for projects
IP20 rating providing protection against solid objects
Magnetic properties facilitate secure connections
Supports a wide wire size range from 18 to 28 AWG
Durability of 500 mating cycles enhances longevity
Polarised design prevents incorrect mating for reliability
Related links
- FCT from Molex Female Solder D Sub Contact, Gold over Nickel
- FCT from Molex Male Solder D Sub Contact, Gold over Nickel
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex Tin Crimp Terminal, 20 AWG to 18 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Tin 22 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Tin 22 AWG
- RS PRO Male Crimp D-Sub Connector Contact Gold Plug 24 AWG
- RS PRO Female Crimp D-Sub Connector Contact, Tin Socket 20 AWG
