Molex, 173112 Series, size 20 Male Crimp D Sub Contact, Gold over Nickel Crimp 26 AWG
- RS Stock No.:
- 814-803
- Mfr. Part No.:
- 173112-0724
- Manufacturer:
- Molex
Subtotal (1 pack of 250 units)*
€182.89
(exc. VAT)
€224.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €182.89 | €0.732 |
*price indicative
- RS Stock No.:
- 814-803
- Mfr. Part No.:
- 173112-0724
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | D Sub Contact | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Current | 7.5A | |
| Contact Type | Crimp | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.13mm² | |
| Series | 173112 | |
| Contact Size | 20 | |
| Termination Type | Crimp | |
| Length | 14mm | |
| Standards/Approvals | EU Rohs | |
| Maximum Wire Size AWG | 26AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type D Sub Contact | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Current 7.5A | ||
Contact Type Crimp | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.13mm² | ||
Series 173112 | ||
Contact Size 20 | ||
Termination Type Crimp | ||
Length 14mm | ||
Standards/Approvals EU Rohs | ||
Maximum Wire Size AWG 26AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- CH
The Molex machined contact is designed to ensure reliable crimp connections with excellent durability. This component plays a Crucial role in electronic applications, particularly where secure mating is essential.
Maximum current rating of 7.5A per contact for robust performance
Durability of 500 mating cycles ensuring long-lasting reliability
Constructed with brass contacts and gold over nickel plating for superior conductivity
Designed for standard-density connectors with a straight orientation
Related links
- Molex size 20 Male Crimp D Sub Contact, Gold over Nickel Crimp 26 AWG
- Molex size 8 Female Solder D Sub Contact, Gold Crimp 12 AWG
- FCT from Molex size 16/20 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- FCT from Molex size 16/20 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- FCT from Molex size 22 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 22 AWG
- FCT from Molex size 0.76 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
