Molex, 173112 Series, size 8 Female Solder D Sub Contact, Gold Crimp 12 AWG
- RS Stock No.:
- 814-804
- Mfr. Part No.:
- 173112-1204
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€297.72
(exc. VAT)
€366.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €297.72 | €2.977 |
*price indicative
- RS Stock No.:
- 814-804
- Mfr. Part No.:
- 173112-1204
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | D Sub Contact | |
| Contact Material | Copper Alloy | |
| Current | 20A | |
| Contact Plating | Gold | |
| Contact Type | Crimp | |
| Minimum Wire Size mm² | 1.31mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Series | 173112 | |
| Contact Size | 8 | |
| Termination Type | Solder | |
| Length | 14mm | |
| Standards/Approvals | EU Rohs | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type D Sub Contact | ||
Contact Material Copper Alloy | ||
Current 20A | ||
Contact Plating Gold | ||
Contact Type Crimp | ||
Minimum Wire Size mm² 1.31mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Series 173112 | ||
Contact Size 8 | ||
Termination Type Solder | ||
Length 14mm | ||
Standards/Approvals EU Rohs | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 16AWG | ||
- COO (Country of Origin):
- DE
The Molex D sub connector contact designed for reliable electrical connections. This contact features a female, straight design Ideal for solder cup applications, ensuring optimal conductivity and durability in demanding environments.
Capable of handling a maximum current of 20.0A for robust performance
Constructed from copper alloy, ensuring excellent electrical conductivity
Gold and tin plating provides superior mating and termination stability
Rated for a minimum of 200 mating cycles for long-lasting reliability
Operates effectively within a temperature range of -55° to +155°C
Related links
- Molex size 20 Male Crimp D Sub Contact, Gold over Nickel Crimp 26 AWG
- FCT from Molex size 16/20 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- FCT from Molex Female Solder D Sub Contact, Gold over Nickel
- Molex Female Solder Contact, Gold Female 20 AWG
- FCT from Molex size 16/20 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- FCT from Molex size 22 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 22 AWG
- FCT from Molex size 0.76 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
