Amphenol Communications Solutions, 8656 Series, Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG

Subtotal (1 reel of 5000 units)*

€405.00

(exc. VAT)

€500.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.081€405.00

*price indicative

RS Stock No.:
137-2526
Mfr. Part No.:
86566520065LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Phosphor Bronze

Current

5A

Contact Plating

Gold over Nickel

Contact Type

Signal

Maximum Contact Resistance

5mΩ

Series

8656

Length

15mm

Termination Type

Crimp

Standards/Approvals

ISO 406, RoHS, ISO 1302, GS-22-008, ISO 1101

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

COO (Country of Origin):
IN
Crimp Contacts 8656 Socket Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 5000/Reel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy