Amphenol Communications Solutions, 8656 Series, Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

€205.00

(exc. VAT)

€250.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20,000 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000€0.041€205.00
25000 - 45000€0.04€200.00
50000 +€0.039€195.00

*price indicative

RS Stock No.:
137-2532
Mfr. Part No.:
86564620064LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Male

Product Type

D-Sub Connector Contact

Contact Material

Phosphor Bronze

Current

5A

Contact Plating

Gold over Nickel

Contact Type

Signal

Maximum Contact Resistance

5mΩ

Series

8656

Termination Type

Crimp

Length

15mm

Standards/Approvals

RoHS, ISO 406, ISO 1101, ISO 1302

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

COO (Country of Origin):
IN
Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 5000/Reel (ref drg for reel feeding direction)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy