FCT from Molex, 173112 Series, size 16/20 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- RS Stock No.:
- 207-5896
- Mfr. Part No.:
- FMP002P106 / 1731120091
- Manufacturer:
- FCT from Molex
Get a bulk buy discount
Add 200 more to save 8%
View bulk pricing optionsSubtotal (1 box of 100 units)*
€466.60
(exc. VAT)
€573.90
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | €4.666 | €466.60 | - |
| 200 - 400 | €4.251 | €425.10 | 8% |
| 500 + | €4.069 | €406.90 | 12% |
*price indicative
- RS Stock No.:
- 207-5896
- Mfr. Part No.:
- FMP002P106 / 1731120091
- Manufacturer:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 10A | |
| Contact Type | Power | |
| Maximum Contact Resistance | 2.7mΩ | |
| Series | 173112 | |
| Contact Size | 16/20 AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector Power Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 10A | ||
Contact Type Power | ||
Maximum Contact Resistance 2.7mΩ | ||
Series 173112 | ||
Contact Size 16/20 AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
- COO (Country of Origin):
- DE
The FCT high power male contacts made up of the copper alloy material and has gold over nickel plating.
Operating temperature-55° to +155°C
Crimp style termination
Related links
- FCT from Molex size 16/20 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- FCT from Molex size 16/20 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- FCT from Molex size 8/10 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex size 20 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG
- FCT from Molex size 8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- FCT from Molex size 8/10 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex size 22 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 22 AWG
