CONEC, 131J Series, Male Solder D-Sub Connector Contact, Gold over Nickel High Voltage 20 AWG
- RS Stock No.:
- 228-0892
- Mfr. Part No.:
- 131J14019X
- Manufacturer:
- CONEC
Subtotal (1 bag of 100 units)*
€966.90
(exc. VAT)
€1,189.30
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €9.669 | €966.90 |
*price indicative
- RS Stock No.:
- 228-0892
- Mfr. Part No.:
- 131J14019X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Current | 10A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | High Voltage | |
| Maximum Contact Resistance | 2.7mΩ | |
| Maximum Wire Size mm² | 0.79mm² | |
| Series | 131J | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Current 10A | ||
Contact Plating Gold over Nickel | ||
Contact Type High Voltage | ||
Maximum Contact Resistance 2.7mΩ | ||
Maximum Wire Size mm² 0.79mm² | ||
Series 131J | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- FR
The CONEC D Sub contact is a high voltage contact used with 20 AWG wire size.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC Male Solder D-Sub Connector Contact, Gold over Nickel High Voltage 20 AWG
- CONEC Female Solder D-Sub Connector Contact, Gold over Nickel High Voltage 20 AWG
- HARTING Male Solder Contact, Gold over Nickel High Voltage 20 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold High Voltage 20 AWG
- HARTING Female Solder Contact, Gold over Nickel High Voltage 20 AWG
- FCT from Molex Male Solder D Sub Contact, Gold over Nickel High Voltage
- Amphenol ICC Male Solder D-Sub Connector Power Contact, Gold High Voltage
- Amphenol Communications Solutions Female Solder D-Sub Connector Power Contact, Gold High Voltage 16 AWG
