HARTING, D Sub Series, Female Solder Contact, Gold over Nickel High Voltage 20 AWG
- RS Stock No.:
- 738-149
- Mfr. Part No.:
- 09695812550
- Manufacturer:
- HARTING
Subtotal (1 bag of 20 units)*
€125.57
(exc. VAT)
€154.45
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €125.57 | €6.279 |
*price indicative
- RS Stock No.:
- 738-149
- Mfr. Part No.:
- 09695812550
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Contact | |
| Contact Material | Copper Alloy | |
| Current | 10A | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 3mΩ | |
| Contact Type | High Voltage | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Series | D Sub | |
| Termination Type | Solder | |
| Length | 17.7mm | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Contact | ||
Contact Material Copper Alloy | ||
Current 10A | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 3mΩ | ||
Contact Type High Voltage | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Series D Sub | ||
Termination Type Solder | ||
Length 17.7mm | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- CZ
The HARTING high voltage contact is designed for reliable electrical connections in various applications. With a rated current of up to 10 A, it ensures efficient performance while maintaining low contact resistance. This component is Ideal for use in environments requiring robust and secure connections.
Features & Benefits
Solder contact provides a secure and permanent connection
Angled design facilitates space-saving installations
Rated current of ≤10 A supports efficient power transmission
Female gender ensures compatibility with male connectors
Constructed from copper alloy for excellent conductivity
Au over Ni plating enhances corrosion resistance and durability
Conductor cross-section range of 0.25 to 0.5 mm² accommodates various wire sizes
Maximum contact resistance of ≤3 mΩ ensures minimal energy loss
Compliant with China RoHS, ECHA SCIP, and ELV standards for safety
Length of 17.7 mm allows for versatile integration in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current is ≤10 A.
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS 50 and RoHS standards.
Related links
- HARTING Male Solder Contact, Gold over Nickel High Voltage 20 AWG
- HARTING Female Solder Contact, Gold Crimp
- CONEC Female Solder D-Sub Connector Contact, Gold over Nickel High Voltage 20 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Solder Cup 12 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Power 8 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Solder Cup 10 AWG
- HARTING Female Solder Contact, Noble Metal over Nickel Crimp
- HARTING Male Solder D-Sub Connector Power Contact, Gold High Voltage 20 AWG
