CONEC size 2.54 mm Female Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG
- RS Stock No.:
- 228-0897
- Mfr. Part No.:
- 132A10019X
- Manufacturer:
- CONEC
Subtotal (1 pack of 2 units)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
In Stock
- Plus 130 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.245 | €6.49 |
*price indicative
- RS Stock No.:
- 228-0897
- Mfr. Part No.:
- 132A10019X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Female | |
| Product Type | D-Sub Connector Power Contact | |
| Contact Material | Copper Alloy | |
| Current | 10A | |
| Contact Plating | Gold Flash over Nickel | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Power | |
| Contact Size | 2.54 mm | |
| Termination Type | Solder Cup | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Female | ||
Product Type D-Sub Connector Power Contact | ||
Contact Material Copper Alloy | ||
Current 10A | ||
Contact Plating Gold Flash over Nickel | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Power | ||
Contact Size 2.54 mm | ||
Termination Type Solder Cup | ||
Standards/Approvals RoHS, REACH | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- CZ
The CONEC D-Sub contact socket and has solder cup termination method.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 2.54 mm Female Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG
- CONEC size 2.54 mm Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 3.6 mm Female Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- Molex size 8 Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- FCT from Molex Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- CONEC size 4.4 mm Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG
