CONEC size 1.69 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- RS Stock No.:
- 228-0924
- Mfr. Part No.:
- 132C15019X
- Manufacturer:
- CONEC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 228-0924
- Mfr. Part No.:
- 132C15019X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 7.5A | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Type | Socket | |
| Contact Size | 1.69 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 7.5A | ||
Maximum Contact Resistance 10mΩ | ||
Contact Type Socket | ||
Contact Size 1.69 mm | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- CH
The CONEC D Sub signal crimp female contact has 7.5A current rating and it is used with 20-24 AWG wire size.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 1.69 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- CONEC size 1.69 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Signal 24 AWG
- CONEC size 24/20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- CONEC size 24/20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- Amphenol ICC size 2.16 mm Female Crimp D-Sub Connector Contact Tin over Nickel Socket 20 AWG
- CONEC size 1.34 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 22 AWG
- CONEC size 1.85 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
