Molex, 172704 Series, size 5.7 mm Female Solder Contact, Gold Female
- RS Stock No.:
- 817-169
- Mfr. Part No.:
- 172704-0132
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
€213.68
(exc. VAT)
€262.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €213.68 | €10.684 |
*price indicative
- RS Stock No.:
- 817-169
- Mfr. Part No.:
- 172704-0132
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Contact | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current | 2A | |
| Contact Type | Female | |
| Series | 172704 | |
| Contact Size | 5.7 mm | |
| Termination Type | Solder | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Contact | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Current 2A | ||
Contact Type Female | ||
Series 172704 | ||
Contact Size 5.7 mm | ||
Termination Type Solder | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- CZ
The Molex D-Sub Coaxial Contact is a precision-engineered female socket is designed for mixed-layout connectors in high-frequency applications. This right-angle component features gold-plated copper alloy construction to ensure superior signal integrity and corrosion resistance.
Right-angle PCB through-hole termination
Supports 50 Ohm impedance
Temperature range from -55°C to +135°C
Related links
- Molex size 8 Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 20 AWG
- Molex size 8 Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- FCT from Molex Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- Molex Female Solder Contact, Gold Female 20 AWG
- FCT from Molex Female Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Female Solder Contact, Gold Crimp
- Molex size 8 Female Through Hole D-Sub Connector Contact, Gold over Nickel Power
- Molex size 8 Female Crimp D-sub Connector Contact 20 → 16 AWG
