FCT, Soldering Series, Male Circular Connector Contact, Gold 16 AWG
- RS Stock No.:
- 283-5407
- Distrelec Article No.:
- 144-17-277
- Mfr. Part No.:
- 173112-0271
- Manufacturer:
- FCT
Subtotal (1 unit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.07 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€15.43
(exc. VAT)
€18.98
(inc. VAT)
- RS Stock No.:
- 283-5407
- Distrelec Article No.:
- 144-17-277
- Mfr. Part No.:
- 173112-0271
- Manufacturer:
- FCT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Current | 20A | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 1.95mm² | |
| Series | Soldering | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Select all | ||
|---|---|---|
Brand FCT | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Current 20A | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 1.95mm² | ||
Series Soldering | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
- COO (Country of Origin):
- TW
The High current contact is a versatile and high-quality component designed to enhance user's electronic projects. With advanced technology and reliable performance, this product is a must-have for any professional or hobbyist.
High-quality construction ensures durability and long-lasting performance.
Advanced technology provides reliable results for your projects.
Versatile design allows for use in a wide range of electronic applications.
Compact and lightweight for easy integration into your projects.
Efficient performance helps improve the overall functionality of your electronic devices.
Related links
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG
- FCT from Molex size 16/20 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- FCT from Molex size 8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- FCT from Molex size 16/20 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Power 16 AWG
- FCT from Molex Female Solder D-Sub Connector Power Contact, Gold over Nickel Socket 16 AWG
- FCT from Molex Male Solder D-Sub Connector Power Contact, Gold over Nickel 16 AWG

