HARWIN, KA1 Series, size 8 AWG Female Cable Circular Connector Contact, Gold Power 8 AWG
- RS Stock No.:
- 287-1001
- Mfr. Part No.:
- KA1-0400005
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€144.02
(exc. VAT)
€177.14
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €14.402 | €144.02 |
| 20 - 20 | €13.828 | €138.28 |
| 30 - 30 | €13.295 | €132.95 |
| 40 - 40 | €12.803 | €128.03 |
| 50 + | €12.346 | €123.46 |
*price indicative
- RS Stock No.:
- 287-1001
- Mfr. Part No.:
- KA1-0400005
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Material | Beryllium Copper Alloy | |
| Current | 6A | |
| Contact Plating | Gold | |
| Contact Type | Power | |
| Minimum Wire Size mm² | 10mm² | |
| Series | KA1 | |
| Contact Size | 8 AWG | |
| Termination Type | Cable | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 8AWG | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Material Beryllium Copper Alloy | ||
Current 6A | ||
Contact Plating Gold | ||
Contact Type Power | ||
Minimum Wire Size mm² 10mm² | ||
Series KA1 | ||
Contact Size 8 AWG | ||
Termination Type Cable | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 8AWG | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Individual straight female solder contact, suitable for 8 AWG cable, up to 60A per contact nominal. It has Gold finish on contact area and termination.
RoHS compliant
Related links
- HARWIN size 8 AWG Female Cable Circular Connector Contact, Gold Power 8 AWG
- FCT from Molex size 8/10 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex size 8/10 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- HARWIN size 10 AWG Female Cable Circular Connector Contact, Gold Power 10 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
