HARWIN, KA1 Series, size 8 AWG Female Cable Circular Connector Contact, Gold Power 8 AWG

Get a bulk buy discount

Add 2 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€16.94

(exc. VAT)

€20.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 189 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€16.94-
2 - 4€16.025%
5 +€15.2210%

*price indicative

RS Stock No.:
287-1002
Mfr. Part No.:
KA1-0400005
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Circular Connector Contact

Gender

Female

Contact Material

Beryllium Copper Alloy

Current

6A

Contact Plating

Gold

Contact Type

Power

Minimum Wire Size mm²

10mm²

Series

KA1

Contact Size

8 AWG

Termination Type

Cable

Standards/Approvals

RoHS

Maximum Wire Size AWG

8AWG

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The HARWIN Individual straight female solder contact, suitable for 8 AWG cable, up to 60A per contact nominal. It has Gold finish on contact area and termination.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy