Deltron Connectors, COAX Series, Male D-Sub Connector Coaxial Contact, Gold
- RS Stock No.:
- 288-7395
- Distrelec Article No.:
- 144-17-214
- Mfr. Part No.:
- COAX-PZ-2-50/2
- Manufacturer:
- Deltron Connectors
Subtotal (1 unit)*
€20.58
(exc. VAT)
€25.31
(inc. VAT)
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.58 |
*price indicative
- RS Stock No.:
- 288-7395
- Distrelec Article No.:
- 144-17-214
- Mfr. Part No.:
- COAX-PZ-2-50/2
- Manufacturer:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Gender | Male | |
| Product Type | D-Sub Connector Coaxial Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | COAX | |
| Length | 11.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Gender Male | ||
Product Type D-Sub Connector Coaxial Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series COAX | ||
Length 11.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The coaxial cable is designed to be RoHS compliant and features 50 Ohm impedance. With a combination of 174-U, 188-A/U, and 316-U cables, this product is versatile and suitable for various applications. The copper alloy contact finish ensures quality performance, making it a reliable choice for industrial use.
RoHS compliant design for environmental safety
Impedance of 50 Ohm ensures efficient signal transmission
Combination of 174-U, 188-A/U, and 316-U cables for versatility
Copper alloy contact finish with quality class 2 for reliable performance
Related links
- TE Connectivity size 8 Male Wire D-Sub Connector Coaxial Contact, Gold Pin
- TE Connectivity size 20 Male Crimp D-Sub Connector Coaxial Contact, Gold Pin 28 AWG
- Deltron Connectors Female Socket D Sub Contact, Gold 24 AWG
- Deltron Connectors Male Crimp D Sub Contact, Gold 24 AWG
- Deltron Connectors DTS 50 Way Right Angle PCB D-Sub Connector, with Screw Male
- HARTING Male Crimp D-Sub Connector Coaxial Contact, Gold
- HARTING Male Crimp D-Sub Connector Coaxial Contact, Gold Plated
- Amphenol Socapex Male Solder D-Sub Connector Coaxial Contact, Gold Pin
